Infineon Technologies BTS70012-1ESPEVBD PROFET+2 Evaluation Board
Infineon Technologies BTS70012-1ESPEVBD PROFET+2 Evaluation Board (BTS700121ESPEVALBRDTOBO1) provides a stand-alone demonstration platform for the BTS70012-1ESP PROFET+2 Switch. The BTS70012-1ESP is an AEC-Q100 Grade 1 high-side switch with diagnosis and embedded protection. The device features ReverseON for low power dissipation in reverse polarity and Switch ON capability while in an Inverse Current condition (InverseON). The BTS70012-1ESP can replace electromechanical relays, fuses, and discrete circuits. The device is suitable for power distribution and driving glow plugs, heating loads, and DC motors.The Infineon Technologies BTS70012-1ESPEVBD PROFET+2 Evaluation Board includes a pre-mounted BTS70012-1ESP in a PG-TSDSO-24 package along with the required circuitry. The Evaluation Board includes test points and banana plug connectors for ease of use. The Evaluation board can drive resistive, capacitive, and/or inductive loads.
Features
- BTS70012-1ESP PROFET+2 High-Side Switch
- Capacitive load switching mode
- Operating voltage range 3.1V to 28.0V with 3.3V and 5.0V compatible logic input
- Protection: Current tripping, over-temperature, overvoltage, load dump, reverse polarity, short-circuit
- Diagnosis: Load current sense output
- Optimized for design flexibility across the family by pin to pin and external components compatibility
- Test points and banana plug connectors for ease of use
- Compact PCB
Board Layout
Yayınlandı: 2022-01-18
| Güncellenmiş: 2022-03-11