Infineon Technologies BTS7002-1EPPEB PROFET+2 Evaluation Board

Infineon Technologies BTS7002-1EPPEB PROFET+2 Evaluation Board (PROF2BTS70021EPPEBTOBO1) provides a stand-alone demonstration platform for the BTS7002-1EPP PROFET™+2 Switch. The BTS7002-1EPP is an AEC-Q100 Grade 1 high-side switch with diagnosis and embedded protection. The device features ReverseON for low power dissipation in reverse polarity. The BTS7002-1EPP can replace electromechanical relays, fuses, and discrete circuits. The device is suitable for power distribution and driving glow plugs, heating loads, and DC motors.

The Infineon Technologies BTS7002-1EPPEB PROFET+2 Evaluation Board includes a pre-mounted BTS7002-1EPP in a PG-TSDSO-14 package along with the required circuitry. The Evaluation Board includes test points and banana plug connectors for ease of use. The Evaluation board can drive resistive, capacitive, and/or inductive loads.

Features

  • BTS7002-1EPP PROFET+2 High-Side Switch
  • Capacitive load switching mode
  • Operating voltage range 3.1V to 28.0V with 3.3V and 5.0V compatible logic input
  • Protection: Current tripping, over-temperature, overvoltage, load dump, reverse polarity, short-circuit
  • Diagnosis: Load current sense output
  • Optimized for design flexibility across the family by pin to pin and external components compatibility
  • Test points and banana plug connectors for ease of use
  • Compact PCB

Board Layout

Infineon Technologies BTS7002-1EPPEB PROFET+2 Evaluation Board
Yayınlandı: 2022-01-24 | Güncellenmiş: 2022-03-11