Infineon Technologies BTS7008-1EPP PROFET™+2 Daughter Board
Infineon Technologies BTS7008-1EPP PROFET™+2 Daughter Board (PROF2BTS70081EPPDBTOBO1) is an evaluation platform for the BTS7008-1EPP PROFET+2 Switch. The BTS7008-1EPP is an AEC-Q100 Grade 1 high-side switch with diagnosis and embedded protection. The device features ReverseON for low power dissipation in reverse polarity and Switch ON capability while in an Inverse Current condition (InverseON). The BTS7008-1EPP can replace electromechanical relays, fuses, and discrete circuits. The device is suitable for power distribution and driving glow plugs, heating loads, DC motors.The Infineon Technologies BTS7008-1EPP Daughter Board is designed to work with the PROFET+2 12V Motherboard (not included). The PROFET+2 Daughter Board and 12V Motherboard combine to form a modular pick and place solution capable of driving typical automotive loads for application design.
Features
- BTS7008-1EPP PROFET+2 High-Side Switch
- Easily accessible test points
- 3.1V to 28.0V operating voltage range
- 3.3V and 5.0V compatible logic input
Required Equipment
- PROFET+2 12V Motherboard (PROFETPLUS2MOTHBRDTOBO1)
- Two power supply rails (+13.5V and + 3.3V/+5V)
- Digital voltmeter and/or oscilloscope
Block Diagram
Yayınlandı: 2022-01-14
| Güncellenmiş: 2022-03-11