Infineon Technologies BTS7012-2EPA Daughter Board

Infineon Technologies BTS7012-2EPA Daughter Board features a BTS7012-2EPA high-side switch and is compatible with the PROFET™+2 12V motherboard. Operated together, the mother and daughter boards drive typical automotive loads. The BTS7012-2EPA daughter board is optimized for design flexibility across the family with pin-to-pin and external component compatibility. The board features a simplified and cost-efficient ground network, ≤5% current sense accuracy, low output leakage current, and benchmark cranking voltage capability. Infineon Technologies BTS7012-2EPA Daughter Board comes with protections such as load, overvoltage, overtemperature, and current tripping. This daughter board is ideal for use in body, lighting, and power distribution applications.

Features

  • Simplified and cost-efficient ground network
  • Smaller package size for area savings
  • Compatible with the PROFET+2 12V motherboard
  • Miniaturization/shrinkage of PCB area
  • Optimized for design flexibility across the family with pin-to-pin and external component compatibility
  • Diagnosis
    • Load current sense output
  • 50% reduced internal operating current consumption
  • ≤5% current sense accuracy
  • Benchmark cranking voltage capability able to work down to 3.1V
  • Low ≤0.5µA output leakage current
  • 3.1V to 28V operating voltage range
  • Protections
    • Current tripping
    • Overtemperature
    • Overvoltage
    • Load

Applications

  • Body
  • Lighting
  • Power distribution

Block Diagram

Block Diagram - Infineon Technologies BTS7012-2EPA Daughter Board
Yayınlandı: 2019-12-11 | Güncellenmiş: 2024-01-23