Infineon Technologies BTS7030-2EPA Daughter Board
Infineon Technologies BTS7030-2EPA Daughter Board offers a BTS7030-2EPA high-side switch and is compatible with the PROFET™+2 12V motherboard. This daughter board features a diagnosis function involving load current sense output and provides design flexibility across the family with pin-to-pin and external component compatibility. The BTS7030-2EPA board offers a quick pick-and-place solution for lab evaluations. Additional features include a 50% reduced internal operating current composition, low ≤0.5μA low output leakage current, and a 3.1V to 28V operating voltage range. Infineon Technologies BTS7030-2EPA Daughter Board is ideal for body, lighting, and power distribution applications.Features
- Load current sense output diagnosis
- Optimized for design flexibility across the family with pin-to-pin and external component compatibility
- Miniaturization/shrinkage of PCB area
- 50% reduced internal operating current consumption
- Simplified and cost-efficient ground network
- Smaller package size for area savings
- Protection
- Current tripping
- Overtemperature
- Overvoltage
- Load protection
Applications
- Body
- Lighting
- Power distribution
Specifications
- -16V to 35V supply voltage range
- ≤0.5μA low output leakage current
- 3.1V benchmark cranking voltage capability
- 3.1V to 28V operating voltage range
- 3.3V to 5V compatible logic input voltage range
Yayınlandı: 2019-11-27
| Güncellenmiş: 2024-01-22