Infineon Technologies BTS7080-2EPA Daughter Board

Infineon Technologies BTS7080-2EPA Daughter Board includes a BTS7080-2EPA high-side switch and is compatible with the PROFET™+2 12V motherboard. This daughter board provides a quick pick-and-place solution for lab evaluations. The board is also optimized for design flexibility across the family with pin-to-pin and external component compatibility. The BTS7080-2EPA board features a diagnosis function involving load current sense output. Additional features include a 50% reduced internal operating current composition, low ≤0.5μA low output leakage current, and a 3.1V to 28V operating voltage range. The BTS7080-2EPA board is well-suited for use in body, lighting, and power distribution applications.

Features

  • Load current sense output diagnosis
  • Optimized for design flexibility across the family with pin-to-pin and external component compatibility
  • Miniaturization/shrinkage of PCB area
  • 50% reduced internal operating current consumption
  • Simplified and cost-efficient ground network
  • Smaller package size for area savings
  • Protection
    • Current tripping
    • Overtemperature
    • Overvoltage
    • Load protection

Applications

  • Body
  • Lighting
  • Power distribution

Specifications

  • -16V to 35V supply voltage range
  • ≤0.5μA low output leakage current
  • 3.1V benchmark cranking voltage capability
  • 3.1V to 28V operating voltage range
  • 3.3V to 5V compatible logic input voltage range
Yayınlandı: 2019-11-27 | Güncellenmiş: 2024-01-22