Infineon Technologies SPOC™+2 BTS72220-4ESA Daughter Board
Infineon Technologies SPOC™+2 BTS72220-4ESA Daughter Board is a small PCB with a soldered SPOC+2 device and is used in combination with the SPOC+2 motherboard. This daughter board belongs to the high-/low-side switch family. Infineon Technologies SPOC™+2 BTS72220-4ESA Daughter Board operates in the 4.1V to 28V supply voltage range. This daughter board is ideal for use in automotive and industrial applications.Features
- Small PCB with soldered SPOC+2 device
- Used in combination with the SPOC+2 motherboard
- 4.1V to 28V supply voltage range
- Part of high-/low-side switch family
Applications
- Automotive
- Industrial
Yayınlandı: 2019-12-15
| Güncellenmiş: 2024-01-24