Infineon Technologies CIPOS™ Tiny 3-Phase Inverter Modules
Infineon CIPOS™ Tiny 3-Phase Inverter Modules are the newest generation of Intelligent Power Modules (IPMs) to offer the highest power density variable speed motor drive. By using Infineon's latest generation of IGBTs, it is possible to realize maximum efficiency with minimum footprint. In addition, system mechanical design flexibility is also considered by offering both CIPOS Tiny SIP and DIP form factors. Ideal applications for these Infineon IPMs include a high-efficiency washing machine, air conditioning, fan, compressors, and industrial drives ranging from 6A to 20A current requirements.These advanced IPMs come in a compact and fully isolated thermally enhanced package. With an integrated high precision temperature monitor, over-current protection feature, and under-voltage lockout function they deliver high system level protection and fail-safe operation. Utilizing Infineon's newest TRENCHSTOP™ 6 IGBTs and level-shifting driver HVIC, we are able to realize the highest efficiency and ruggedness.
Features
- Small IPM and up to 20A current rating
- DIP and SIP package options
- Integrated bootstrap function
- Up to 20A 600V ratings
- 33% smaller footprint than CIPOS™ Mini
- 125°C rated max Tcase
- Ideal for 250W to > 1.5kW applications
- Ideal platform for future SiC/GaN IPM solutions
- Enables cost and size reduction for home appliance motor drives
- SIP option allows PCB size reduction and alternative heatsink mounting
- UL-certified package and temp sensor
Applications
- Motor drives
- Washing machines
- Room air-conditioning
- Range hood
- Industrial and commercial fans
Additional Resource
Yayınlandı: 2019-04-23
| Güncellenmiş: 2024-01-15