Infineon Technologies 600V CoolMOS™ PFD7 SJ Power MOSFET

Infineon 600V CoolMOS™ PFD7 SJ Power MOSFETs are a revolutionary technology for high voltage power MOSFETs, designed according to the super-junction (SJ) principle and pioneered by Infineon. The CoolMOS™ PFD7 is an optimized platform tailored to target cost-sensitive applications in consumer markets, such as chargers, adapters, motor drives, lighting, etc. The series provides all the benefits of a fast-switching Super junction MOSFET, combined with an excellent price/performance ratio and state-of-the-art ease-of-use level. The technology meets the highest efficiency standards and supports high power density, enabling customers to go towards slim designs.

Features

  • Extremely low losses due to very low FOM RDS(on), Qg and RDS(on), Eoss
  • Low switching losses Eoss, excellent thermal behavior
  • Fast body diode
  • Wide range portfolio of RDS(on) and package variations
  • Enables high power density designs and small form factors
  • Enables efficiency gains at higher switching frequencies
  • Excellent commutation ruggedness
  • Easy to select the right parts and optimize the design

Applications

  • Recommended for ZVS topologies used in high-density chargers, adapters, lighting, motor drive applications, etc.
Yayınlandı: 2020-01-21 | Güncellenmiş: 2024-11-19