Infineon Technologies Gen 5 1200V CoolSiC™ Schottky Diodes

Infineon Technologies Gen 5 1200V CoolSiC™ Schottky Diodes are offered with forward currents up to 40A for TO-247, 20A in TO-220, and 20A in DPAK. CoolSiC Diodes target solar inverters, UPS, 3P SMPS, energy storage, and motor drives applications. With reduction of forward voltage and temperature dependency, the diodes bring a new level of system efficiency.

Infineon Technologies Gen 5 1200V CoolSiC Schottky Diodes offer improved thermal performance compared to a silicon-based solution increasing system reliability and the possibility to increase output power in a given form factor. Combined with a Si HighSpeed 3 IGBT, they deliver 40% lower Si IGBT turn-on losses and reduced EMI.

Features

  • Zero diode turn-off loss
  • Improved thermal performance and lowered static losses
  • 2A up to 40A rated current
  • System efficiency improvement
  • 30% higher output power over Si diodes solution
  • High system reliability

Applications

  • Solar, UPS, SMPS, Storage, Motor Drives, Welding
  • Micro Inverter, String Inverter, PFC Stage in UPS, Vienna Rectifier in UPS

Videos

Block Diagram

Block Diagram - Infineon Technologies Gen 5 1200V CoolSiC™ Schottky Diodes
Yayınlandı: 2016-02-09 | Güncellenmiş: 2024-01-10