Infineon Technologies CY8CKIT-041S-MAX PSOC™ 4100S Max Pioneer Kit

Infineon Technologies CY8CKIT-041S-MAX PSOC™ 4100S Max Pioneer Kit is a low-cost hardware platform to design and debug the PSOC 4100S Max device. The Infineon kit features the PSOC 4100S Max MCU with 48MHz Arm® Cortex®-M0+ core, 384KB of Flash, and 32KB of SRAM. It has programmable analog blocks, including a 12-bit SAR ADC, programmable digital blocks, cryptography accelerators, a CAN-FD interface, industry-leading capacitive-sensing with CAPSENSE™, and 84 GPIOs. This kit has capacitive sensing interfaces, including buttons, a slider, a touchpad, and a proximity sensor.

Features

  • PSOC 4100S Max MCU
  • 5th generation CAPSENSE based on Multi-Sense Convertor (MSC) technology
  • ModusToolbox™ software suite

Kit Contents

  • PSOC 4100S Max pioneer board
  • Capacitive sensing expansion board
  • USB Type-A to Micro-B cable
  • Six jumper wires (5" each)
  • 40-pin FFC cable (2")
  • Quick start guide

Videos

Yayınlandı: 2022-12-21 | Güncellenmiş: 2025-08-18