Infineon Technologies CY8CPROTO-062S2 PSoC™ Prototyping Kit

Infineon Technologies CY8CPROTO-062S2 PSoC™ Prototyping Kit is designed to use the capabilities of the PSoC 62S2 MCU. The Infineon Technologies CY8CPROTO-062S2 comes equipped with an integrated Wi-Fi®/BLUETOOTH® radio module, CAPSENSE™ technology enabling touch buttons and sliders, and an onboard debugger/programmer featuring KitProg3. The kit also has a microSD card interface for expandable storage, a high-capacity 512Mb Quad-SPI NOR flash, a PDM microphone, and a thermistor.

Features

  • PSoC 62S2 MCU ultra-low power, high-performance MCU based on the dual-core CPU architecture of Arm Cortex-M4 and Arm Cortex-M0+, up to 2MB of on-chip Flash, 1MB of SRAM, built-in hardware, and software security features, rich analog, digital, and communication peripherals
  • Wireless module (Murata 1YN) based on Infineon's AIROC CYW43439 single-chip combo device (2.4GHz Wi-Fi 4 (802.11n) and Bluetooth 2 for evaluating cloud-connected applications with PSoC 6 as the Wi-Fi host MCU
  • Industry-leading CAPSENSE featuring linear slider, buttons for prototyping elegant, robust capacitive touch-based user interfaces
  • Integrated on-board programmer/debugger, memory expansion through 512Mb Quad-SPI NOR Flash, microSD card interface, PDM microphone, thermistor, push buttons, LEDs
  • ModusToolbox™ software supports the design and development of the applications using this kit

Applications

  • Smart home
  • Home appliances
  • Wearables
  • Industrial automation
  • Battery-powered IoT products with cloud connectivity
  • Edge compute applications for low sensor processing, machine learning

Kit Contents

  • PSoC™ 62S2 Wi-Fi Bluetooth prototyping board
  • USB Type-A to Micro-B cable
  • Quick Start Guide (printed on the kit package)

Components

Location Circuit - Infineon Technologies CY8CPROTO-062S2 PSoC™ Prototyping Kit
Yayınlandı: 2023-06-30 | Güncellenmiş: 2025-12-02