Infineon Technologies CYHVPA-128K-32-001 Evaluation Kit

Infineon Technologies CYHVPA-128K-32-001 Evaluation Kit is based on the PSoC™ High-Voltage (HV) Precision Analog (PA) 128k Microcontroller and is designed to evaluate/develop battery monitoring and management systems. The board provides a convenient, standardized environment for testing and validating intelligent battery sensing technologies.

Features

  • Battery input connector
  • Pseudo load
  • 12V wall adaptor input
  • Power switch
  • VBAT LED and switch
  • LIN interface connector
  • DUT program/debug connector
  • PSoC HV PA device (DUT: CY8C4147LCE-HV413 – U3)
  • PSoC 5LP (KitProg3) for programming (CY8C5868LTI-LP039 – U1)
  • Micro-USB connector for programming
  • User switch and LEDs
  • PSoC 5LP program connector
  • I/O header for DUT
  • Reset switch
  • Pseudo temperature sensor
  • Shunt resistors (100mΩ/75mΩ/4.02Ω)
  • Pseudo load connectors
  • RoHS compliant

Applications

  • Battery monitoring systems
  • Battery management systems
Yayınlandı: 2023-08-18 | Güncellenmiş: 2023-09-12