Infineon Technologies CYT4DN TRAVEO™ T2G 32-Bit Automotive MCUs

Infineon Technologies CYT4DN TRAVEO™ T2G 32-Bit Automotive MCUs are designed for automotive systems like instrument clusters and Head-Up Displays (HUD). The Infineon Technologies CYT4DN MCUs feature a 2D and 2.5D graphics engine, sound processing, two Arm® Cortex®-M7 CPUs for primary tasks, and an Arm Cortex-M0+ CPU for peripheral and security functions. These devices support CAN FD, LIN, CXPI, and Gigabit Ethernet, and are built using a 40nm process. CYT4DN includes low-power flash memory and high-performance analog/digital peripherals and enables secure computing.

Features

  • Arm Cortex-M7 dual CPU up to 320MHz operation
  • Up to 6MB flash, 128KB work flash, 640KB SRAM
  • 2D and 2.5D graphics engine 720p, 4M VRAM, Vector drawing, and JPEG decoder
  • Video-out: 2-channel (LVDS, RGB)/ Video-In: 1-channel (RGB, MIPI)
  • 2x mixers, 5x sound generators, 2x PCM-PWM, and a DAC
  • Up to 1-channel Gbit Ethernet, 4-channel CAN-FD, 12-channel SCB, 2-channel LIN, 2-channel CXPI, and 2-channel SMIF
  • Arm Cortex-M0+ for HSM security

Applications

  • Instrument clusters
  • HUD
  • Lighting systems
  • Cost-effective cockpit solutions

Block Diagram

Infineon Technologies CYT4DN TRAVEO™ T2G 32-Bit Automotive MCUs
Yayınlandı: 2024-10-04 | Güncellenmiş: 2025-02-28