Infineon Technologies CYTVII-B-H-176-SO TRAVEO™ T2G Evaluation Board

Infineon Technologies CYTVII-B-H-176-SO TRAVEO™ T2G Evaluation Board is a 176-pin socketed evaluation board based on the TRAVEO™ T2G CYT4BF family of devices. The evaluation board enables users to develop and test functionalities such as Audio Interface, Automotive Ethernet, SD Card, SMIF, Dual QSPI User Switch, User LED, and UART communication. Other features not included in the board design but still accessible in the SAMTEC connector include CAN, LIN, Potentiometer, LEDs, Switches, and more. The Infineon CYTVII-B-H-176-SO evaluation board can be mounted on the CYTVII-B-E-BB baseboard for extended features.

Features

  • One TRAVEO T2G CYT4BF Flash 8M 176-TEQFP device, mounted on a socket (U3)
  • PMIC to generate the 5V, 3.3V, and 1.1V output, which powers the CPU board and the baseboard (if connected)
  • Programming interface (Arm® Standard JTAG, Cortex® Debug, Cortex Debug + ETM, and Arm ETM Mictor) to connect several programming tools such as IAR I-jet, Green Hills MULTI, and Cypress MiniProg
  • USB-to-UART interface (CY7C65213-28PVXI) for terminal logging (J25)
  • Two user switches (SW2 and SW4) and two user LEDs (LED4 and LED5) for standalone operation without the baseboard
  • One Hibernate Wakeup switch (SW3)
  • Reset controller (TPS3808G01QDBVRQ1) with manual reset switch (SW5) and voltage supervision
  • Measurement of device current on VCCD using jumper J5, VDDD using jumper J6, VDDIO_1 using jumper J7, VDDIO_2 using jumper J9, and VDDA using jumper J11 respectively
  • Samtec connector interface (J34 and J35) for connecting to the baseboard CYTVII-B-E-BB
  • SMIF connector (J33) so that the SMIF module can be mounted
  • eMMC SD card interface (GSD090012SEU)
  • Audio interface (TLV320AIC26)
  • Automotive Ethernet (TJA1100)
  • Hyper RAM (S27KL0641DABHI020) and Hyper Flash (S26KL512SDABHI020)
  • Dual QSPI (S25FL256SAGMFM000)

Applications

  • Body control modules and body domain control
  • Zone control
  • Lighting systems
  • Cockpit domain control sub-systems
  • Sound systems

Block Diagram

Block Diagram - Infineon Technologies CYTVII-B-H-176-SO TRAVEO™ T2G Evaluation Board
Yayınlandı: 2024-09-17 | Güncellenmiş: 2024-09-30