Infineon Technologies CYUSB301x EZ-USB™ SX3 Controllers
Infineon Technologies CYUSB301x EZ-USB™ SX3 Controllers are configurable SuperSpeed peripheral controllers delivering integrated and flexible features. The CYUSB301x SX3 features a fully configurable, parallel interface (General Configurable Interface) that can connect to any ASIC, ISP, image sensor, or FPGA that supports Slave FIFO or Video interfaces.The Infineon CYUSB301x EZ-USB SX3 Controllers integrate the USB 3.2 Gen 1 and USB 2.0 physical layers (PHYs) and a 32-bit ARM926EJ-S microprocessor for powerful data processing and building custom applications. The architecture implements a 375MBps data transfer from the General Configurable Interface to the USB interface.
Features
- Universal Serial Bus (USB) integration
- USB 3.2, Gen 1, and USB 2.0 peripherals are compliant with USB 3.2 Specification Revision 1.0
- 5Gbps SuperSpeed PHY compliant with USB 3.2 Gen 1
- 3x physical endpoints
- Supports UVC, UAC, and USB vendor class protocol
- General configurable interface
- Support up to 100MHz
- 8-, 16-, 24-, and 32-bit data bus
- Supports Slave FIFO, parallel camera interface
- 32-bit CPU
- ARM926EJ core with 200MHz operation
- 512KB embedded SRAM
- Additional connectivity to the following peripherals
- SPI boot flash
- I2C slaves at 100kHz / 400kHz / 1MHz
- Selectable clock input frequencies
- 19.2MHz, 26MHz, 38.4MHz, and 52MHz
- 19.2MHz crystal input support
- Ultra-low-power in core power-down mode
- Less than 60µA with VBATT on and 20µA with VBATT off
- Independent power domains for core and I/O
- Core operation at 1.2V
- SPI operation at 1.8V to 3.3V
- I2C operation at 1.2V to 3.3V
- 121-ball, 10mm x 10mm, 0.8mm pitch Pb-free ball grid array (BGA)
- EZ-USB SX3 configuration utility for configuration of SX3
- Works on Windows, macOS, Linux
- Example configurations for the image sensor, HDMI receiver, and data applications
- Supports programming of SX3 and configures the FPGA
- Supports merging of FPGA configuration with SX3 configuration and storing in a single SPI flash
- SX3 Development Kit available for rapid prototyping
- Third-party HDMI to USB3 capture card kit available from Cypress design partner
Applications
- USB WebCAMs
- Document cameras
- Video conference systems
- USB to Low-Voltage Differential Signaling (LVDS) camera interface boards
- HDMI USB video capture cards
- SDI USB video capture cards
- Test and measurement equipment
- Surveillance cameras
- Medical imaging devices
- Industrial cameras
- USB logic analyzers
- USB oscilloscopes
- USB data loggers
- USB data acquisition systems
- USB Time-of-Flight (TOF) cameras
Block Diagram
Yayınlandı: 2023-03-22
| Güncellenmiş: 2023-09-18