Infineon Technologies DEMO_45W_19V_FLYB_P7 Reference Board

Infineon DEMO_45W_19V_FLYB_P7 45W Adapter Reference Board is a test platform for state-of-art 700V CoolMOS™ P7 super junction (SJ) MOSFETs. The DEMO_45W_19V_FLYB_P7 Board is designed to fit a very small form factor while supporting high efficiency and a low standby power. The device uses various modes of protection for a highly reliable system. The reference board enables the use of the SOT-223 package to meet the thermal requirements in a smaller package size. The DEMO_45W_19V_FLYB_P7 45W Adapter Reference Board meets FCC Class B conducted and radiated emissions with a margin.

Features

  • CCM flyback using a standard low-cost controller
  • Shows the advantages of the 700V CoolMOS™ P7 SJ MOSFET technology switching performance
  • Demonstrates meeting thermal requirements with the SOT-223 package
  • Meets FCC Class B conducted and radiated emissions with margin

Applications

  • Adapter
  • Charger
Yayınlandı: 2018-12-10 | Güncellenmiş: 2022-09-12