Infineon Technologies DEMO_5QR1680BG_27W1 SMPS Demoboard

Infineon Technologies DEMO_5QR1680BG_27W1 SMPS Demoboard is designed to quickly and easily demonstrate the ICE5QR1680BG PWM quasi-resonant flyback CoolSET™ with 800V integrated MOSFET in a DSO-12 package. The DEMO_5QR1680BG_27W1 SMPS Demoboard offers high efficiency with quasi-resonant switching. The Infineon DEMO_5QR1680BG_27W1 SMPS Demoboard is designed to operate under a wide range of input and developed to target offline SMPS applications.

Features

  • Isolated flyback topology with dual output
  • Wide-range input ranging from 85Vac to 300Vac
  • Output #1: 12V/2.17A
  • Output #2: 5V/0.2A

Overview

Infineon Technologies DEMO_5QR1680BG_27W1 SMPS Demoboard

PCB Layouts

Yayınlandı: 2021-02-24 | Güncellenmiş: 2022-03-11