Infineon Technologies Digital Integrated POL Converters

Infineon Technologies Digital Integrated Point of Load (IPOL) Converters are easy-to-use, fully integrated, and highly efficient DC-DC regulators offering I2C/PMBus, Parallel VID, and Intel SVID. The integrated PWM controller and MOSFETs make the family a space-efficient solution, providing accurate power delivery for low output voltage and high current applications.

Features

  • PMBus revision 1.2 compliant
  • ≥66 PMBus commands
  • Wide input voltage range
  • Single 5V to 16V input operation
  • Differential remote sense
  • Ultra-low jitter voltage mode engine
  • Operating temperature range: -40°C to 125°C
  • RoHS compliant
Yayınlandı: 2018-01-02 | Güncellenmiş: 2022-07-21