Infineon Technologies Distance2Go Development Kit
Infineon Technologies Distance2Go Development Kit utilizes the BGT24MTR11 RF transceiver and XMC4200 32-bit Arm® Cortex®-M4 MCU series. This kit enables users to implement and test several sensing applications at the 24GHz ISM band, such as FMCW distance measurement, Doppler-based movement detection, Doppler-based direction of movement detection, and Doppler-based speed measurements of targets. The Distance2Go kit is preprogrammed using Infineon's DAVE™ development tool and consists of the BGT24MTR11 transceiver MMIC and the XMC4200 for signal processing and communication via USB.Features
- Capability to detect distance of multiple targets and to detect motion, speed, and direction of movement (approaching or retreating)
- BGT24MTR11 24GHz highly integrated RF MMIC
- XMC4200 Arm Cortex-M4 32-bit industrial microcontroller
- Debug over Cortex 10-pin debug connector
- Integrated multiple-element patch antennas
- Small form-factor (4.5cm x 3.6cm) 24GHz ISM band module that can be used as development kit or mounted as daughterboard in systems
Applications
- Drone soft-landing
- Drone obstacle avoidance
- Robotics obstacle avoidance
- Tank level-sensing
- Intelligent switches
- Intelligent door openers
Kit Contents
- 24GHz demo board
- User manual
- Schematic and bill-of-materials of module
- SW GUI to operate kit
- FMCW FW and SW (also available as source code)
- Doppler FW and SW (also available as source code)
Board Layout
Block Diagram
Additional Resources
Yayınlandı: 2019-11-15
| Güncellenmiş: 2024-01-09