Infineon Technologies Drone/Multicopter Solutions

Infineon Technologies Drone/Multicopter Solutions is a portfolio of high-quality products with a wide spectrum of components. These cost-effective system solutions feature everything from power electronics to controllers and sensors. Design a highly efficient multicopter with an excellent user experience capable of lightweight, longer flying times, better safety, and reliability.

Features

  • Low voltage drop across the sense resistor, 0.15V typical
  • High output current precision
  • Operating voltage from 8 to 27V
  • Overvoltage protection
  • Over-temperature current foldback and Thermal shut down function
  • Adjustable constant LED current up to 85mA in stand-alone operation
  • Precise internal bandgap enables high output current accuracy
  • Up to 2.5A LED current possible by using an external transistor
  • EN Input for PWM LED brightness control and On/Off control
  • Very low standby current
  • Minimum number of external components required, no inductors
  • Very small SC-74 package: 2.9mm x 2.5mm x 1.1mm

Block Diagram

Infineon Technologies Drone/Multicopter Solutions

Flight Control Products

Infineon Technologies Drone/Multicopter Solutions

Charger Products

Infineon Technologies Drone/Multicopter Solutions

Battery Management

Infineon Technologies Drone/Multicopter Solutions

Gimbal Control Products

Infineon Technologies Drone/Multicopter Solutions
Yayınlandı: 2016-03-22 | Güncellenmiş: 2023-05-02