Infineon Technologies EasyPACK™ TRENCHSTOP™ IGBT7 Modules
Infineon Technologies EasyPACK™ TRENCHSTOP™ IGBT7 Modules are based on micro-pattern trenches technology. This provides reduced losses and offers a high level of controllability. The chip is specially optimized for industrial drive applications. The modules offer lower static losses, higher power density, and softer switching. A significant increase in power density can be obtained by raising the allowed maximum operation temperature up to 175°C in the power module.Features
- LowVCEsat
- Trenchstop IGBT7
- Overload operation up to +175°C
- High power density
- Compact design
- Press-fit contact technology
Applications
- Auxiliary inverters
- Air conditioning
- Motor drives
- Servo drives
- Uninterruptible Power Supply (UPS) systems
Additional Resources
Yayınlandı: 2020-03-10
| Güncellenmiş: 2024-10-10