Infineon Technologies EiceDRIVER™ X3 Compact ICs
Infineon Technologies EiceDRIVER™ X3 Compact ICs are high-performance galvanically isolated single-channel gate drivers designed for driving IGBTs, MOSFETs, and SiC MOSFETs. The Infineon gate driver ICs are available in a 150-mil, 8-pin package (1ED314xMU12F) or a 300-mil, 8-pin package (1ED314xMC12H). The components provide a typical output current of up to 6.5A. The input logic pins operate on a wide 3V to 6.5V input voltage range using CMOS threshold levels to support 3.3V microcontrollers. The coreless transformer technology realizes data transfer across the isolation barrier. All variants have input and output undervoltage lockout (UVLO) and active shutdown.
Features
- Single-channel galvanically isolated coreless transformer-based gate driver
- Separate outputs, output UVLO referenced to GND2 or adjustable output UVLO options
- For use with 600V / 650V / 1200V / 1700V / 2300V IGBTs and Si/SiC MOSFETs
- Up to 6.5A typical peak output current
- 40ns propagation delay with 7ns part-to-part matching (skew)
- 35V absolute maximum output supply voltage
- Very high (best-in-class) >300kV/µs common-mode transient immunity (CMTI)
- Active shutdown and short circuit clamping
- 150mil DSO-8 and 300mil LDSO-8 packages with CTI > 600
- 3.3V and 5V input supply voltage
- Suitable for operation at high ambient temperature and in fast switching applications
- UL 1577 certification VISO = 3.0kVRMS for 1 minute (File E311313) for 1ED314xMU12F
- UL 1577 certification VISO = 5.7kVRMS for 1 minute (File E311313), and IEC 60747-17 (VIORM = 1767V) (planned) for 1ED314xMC12H
- Qualified for industrial applications per JEDEC47/20/22
Applications
- EV charging
- Energy storage systems
- Solar inverters
- Server and telecom switched mode power supplies (SMPS)
- UPS-systems
- AC and brushless DC motor drives
- Commercial Air-Conditioning (CAC)
- High voltage DC-DC converters and DC-AC inverters
Typical Application
Additional Resources
Yayınlandı: 2023-02-14
| Güncellenmiş: 2026-01-20