Infineon Technologies ESD234/ESD253/ESD259 Multi-Purpose ESD Devices
Infineon Technologies ESD234/ESD253/ESD259 Multi-Purpose ESD Devices feature bi-directional and symmetric characteristics for optimized design and assembly. These devices are qualified for industrial applications and follow ESD/transient protects as per IEC61000-4-2 (ESD), IEC61000-4-4 (EFT), and IEC61000-4-5 (Surge). The ESD234/ESD253/ESD259 devices operate with very low reverse current and are available in a small form factor SMD size 0201. The ESD234 device is ideal for ESD protection of highly susceptible IC/ASICs in audio, headset, and human digital interfaces. The ESD253 device is ideal for audio speakers, 24V DC/DC port protection, wireless charging, and quick charging in mobile devices.Features
- ESD/transient protection according to:
- IEC61000-4-2 (ESD):
- ±19kV (air/contact discharge) (ESD234)
- ±15kV (air/contact discharge) (ESD253 and ESD259)
- IEC61000-4-4 (EFT):
- ±2kV/ ±40A (5ns/50ns) (ESD234 and ESD253)
- ±2.5kV/ ±40A (5ns/50ns) (ESD259)
- IEC61000-4-5 (Surge):
- ±7A (8μs/20μs) (ESD234)
- ±3A (8μs/20μs) (ESD253)
- ±2.5A (8μs/20μs) (ESD259)
- IEC61000-4-2 (ESD):
- Bi-directional working voltage:
- Up to ±5.5VRWM (ESD234)
- Up to ±24VRWM (ESD253)
- Up to ±16VRWM (ESD259)
- Line capacitance:
- CL=56pF (ESD234)
- CL=2.8pF (ESD253)
- CL=4.2pF (ESD259)
- Very low reverse current
- Small form factor SMD size 0201
- Bi-directional and symmetric characteristics for optimized design and assembly
Applications
- ESD234:
- ESD protection of highly susceptible IC/ASICs in :
- Audio
- Headset
- Human digital interfaces
- ESD protection of highly susceptible IC/ASICs in :
- ESD253:
- Quick charging in mobile devices
- Wireless charging
- 24V DC/DC port protection
- Audio speaker
- ESD259:
- Audio line
- Speaker
- headset
- Microphone
- Keypad
- Touchpad
- Buttons
- Convenience keys
- LCD displays
- Camera
- Audio lines
- Mobile communication
- Consumer products
- Notebook
- Tablets
- Desktop computers
Schematic
Additional Resources
Yayınlandı: 2019-04-03
| Güncellenmiş: 2024-06-13