Infineon Technologies ESD5V5U5ULC ESD / Transient / Protection Array

Infineon ESD5V5U5ULC Ultra-Low Capacitance ESD / Transient / Surge Protection Array is a TVS Diode with an ESD rating of ±25kV (IEC61000-4-2) and Surge 6A (IEC61000-4-5). This Infineon TVS Diode offers low dynamic resistance of 0.2Ω, clamping voltages <9V for 8kV ESD. Infineon ESD5V5U5ULC allows for one array to protect 4 data lines + 1VBUS. This Infineon device is tailored for high-speed lines and is ideal for use in a variety of applications, including USB 2.0, 10/100/1000 Ethernet, and Firewire as well as various consumer products (MP3, DVD, and more).

Features

  • ESD rating ±25kV (IEC61000-4-2)
  • Surge 6A (IEC61000-4-5)
  • Low dynamic resistance of 0.2Ω, clamping voltages <9V for 8kV ESD
  • For signal voltages up to 5.5Vmax
  • Tailored for high-speed lines
  • CL (I/O-GND)=0.45pF typ (1MHz)
  • One array protects 4 data lines + 1VBUS

Applications

  • USB2.0 dual ports in consumer and computer applications.
  • HDMI, DVI, LVDS
  • 10/100/1000 Ethernet (depending on surge requirement).USB2.0 dual ports in consumer and computer applications.
    HDMI, DVI, LVDS
    10/100/1000 Ethernet (depending on surge requirement).

Application Example: USB2.0 Dual Ports

Infineon Technologies ESD5V5U5ULC ESD / Transient / Protection Array
Yayınlandı: 2012-05-08 | Güncellenmiş: 2022-03-11