Infineon Technologies EVAL_600W_12V_LLC_C7 Evaluation Board
Infineon EVAL_600W_12V_LLC_C7 600W half-bridge LLC Evaluation Board designs the half-bridge LLC stage of a server SMPS with the intent to meet 80+ Titanium standard efficiency requirements. The EVAL_600W_12V_LLC_C7 features an output voltage of 12V, an output current of 50A, and a peak efficiency of >97.4%. The EVAL_600W_12V_LLC_C7 consists of the 600V CoolMOS™ C7 SJ MOSFET on the primary side and OptiMOS™ 40V low voltage power MOSFET in the synchronous rectification secondary stage. The board also includes the QR CoolSET™, EiceDRIVER™ 2EDL hi-low side driver, EiceDRIVER™ 2EDN low side gate driver, and an LLC controller for the analog or XMC™ microcontroller in the digital version.Features
- Output voltage: 12V
- Output current: 50A
- Peak efficiency @ 50% load >97.4%
- Efficiency @ 10% load >95%
- Board Components
- 600V CoolMOS™ C7 SJ MOSFET
- OptiMOS™ 40V low voltage power MOSFET
- QR CoolSET™
- EiceDRIVER™ 2EDL hi-low side driver
- EiceDRIVER™ 2EDN low-side gate driver
- LLC controller
Applications
- Titanium Server SMPS
Videos
Application Note
Yayınlandı: 2018-12-10
| Güncellenmiş: 2022-09-19