Infineon Technologies EVAL_600W_12V_LLC_P7 Evaluation Board
Infineon EVAL_600W_12V_LLC_P7 Evaluation Board designs a half-bridge LLC stage of a server SMPS with the target to meet 80+ Titanium standard efficiency requirements. The EVAL_600W_12V_LLC_P7 features an accurate driving scheme of both primary and secondary MOSFETs, an optimized magnetic design, and optimal use of CoolMOS™ and OptiMOS™ best-in-class devices. The EVAL_600W_12V_LLC_P7 consists of the 600V CoolMOS™ P7 SJ MOSFET technology on the primary side and OptiMOS™ 40V low voltage power MOSFET in the synchronous rectification secondary stage. The Board also includes QR CoolSET™, EiceDRIVER™ 2EDL hi-low side driver, EiceDRIVER™ 2EDN low side gate driver, and an analog LLC controller.Features
- Best-in-class high voltage and low voltage MOSFETs for LLC application
- Analog control
- Optimized magnetic design (transformer and resonant tank)
- Accurate driving scheme of both primary and secondary MOSFETs
- 80+ Titanium Stardard achieved
- Optimal use of CoolMOS™ and OptiMOS™ best-in-class devices
- ZVS achieved in the entire load range
- Safe operation of high voltage MOSFETs in critical LLC operations
- Board Components
- 600V CoolMOS™ P7 SJ MOSFET
- OptiMOS™ 40V low voltage power MOSFET
- QR CoolSET™
- EiceDRIVER™ 2EDL hi-low side driver
- EiceDRIVER™ 2EDN low-side gate driver
- Analog LLC controller
Applications
- Server SMPS
- Industrial SMPS
- Industrial Battery Chargers
Application Note
Yayınlandı: 2018-12-10
| Güncellenmiş: 2022-09-19