Infineon Technologies EVAL-6ED2231S12TM1 Evaluation Board

Infineon Technologies EVAL-6ED2231S12TM1 Evaluation Board is designed to demonstrate the CoolSiC™ MOSFET module and Silicon-On-Insulator (SOI) gate driver technology for motor drives. This eval board is powered by a 6ED2231S12T 1200V, a three-phase gate driver. The EVAL-6ED2231S12TM1 board features an EasyPACK™ 1B CoolSiC™ MOSFET 1200V module, one three-phase SOI gate driver IC, and an M1 connector. This eval board supports over current protection, Fault reporting, automatic Fault clear, and Enable function on the same pin (RFE). Typical applications include ceiling fans, Heating Ventilation and Air Conditioning (HVAC), industrial motor drives and controls, motor control and drives, and residential heat pumps.

Features

  • 1200V SOI technology
  • 5000W maximum motor power
  • 200V minimum and 800V maximum supply voltage
  • Best-in-class minus VS performance
  • Withstands negative 100V with repeating 700ns pulse widths
  • Integrated, ultra-fast, and low RDSON bootstrap diode
  • IO+ 350mA and IO- 650mA output current
  • Over current protection (ITRIP ±5% reference)
  • Independent under-voltage lockout for VCC and VBS
  • 3.3V, 5V, and 15V input logic compatible
  • Fault reporting, automatic Fault clear, and Enable function on same pin (RFE)
  • 2.5kV HBM ESD and 25V VCC capable
  • SOIC-28 with 4 pins removed for high clearance DSO-24 package

Applications

  • Ceiling fan - motor control and drive solutions
  • Heating Ventilation and Air Conditioning (HVAC)
  • Industrial motor drives and controls
  • Motor control and drives
  • Residential heat pumps

Block Diagram

Block Diagram - Infineon Technologies EVAL-6ED2231S12TM1 Evaluation Board
Yayınlandı: 2023-03-19 | Güncellenmiş: 2023-05-16