Infineon Technologies EVAL_AUDAMP24 Evaluation Board
Infineon EVAL_AUDAMP24 Evaluation Board is a two-channel, 225W/ch (4Ω at ±43V) or 250W/ch (8Ω at ±63V) half-bridge class D audio power amplifier for Hi-Fi audio systems. The EVAL_AUDAMP24 Board demonstrates using the CoolGaN™ gallium nitride transistor and IRS20957S controller IC, implementing protection circuits, and designing an optimum PCB layout. This optimum layout implements the IGT40R070D1 E8220, 400V CoolGaN e-mode HEMT.The two-channel design is scalable for power and the number of channels. The reference design is easy to use and includes all required housekeeping power supplies.
Features
- Output power
- 225W x 2 channels (1 percent THD+N, 4Ω at ±43V)
- 250W x 2 channels (1 percent THD+N, 8Ω at ±63V)
- Multiple protection features
- Over-Current-Protection (OCP), high-side and low-side CoolGaN transistors
- Over-Voltage-Protection (OVP)
- Under-Voltage-Protection (UVP), high-side and low-side CoolGaN transistors
- Over-Temperature-Protection (OTP)
- PWM modulator, self-oscillating half-bridge topology with optional clock synchronization
Applications
- Hi-Fi amplifiers
- AV receivers
- Home theater systems
- Powered speakers
- Musical instrument amplifiers
Topology
The EVAL_AUDAMP24 self-oscillating topology consists of the following essential functional blocks
• Front-end integrator
• PWM comparator
• Level shifters
• Gate drivers and CoolGaN HEMTs
• Output LPF
Overview
Typical connections
Block Diagram of class D Amplifier
Yayınlandı: 2020-04-17
| Güncellenmiş: 2024-10-16