Infineon Technologies EVAL_HB_2EDL803X_G3C Evaluation Board
Infineon Technologies EVAL_HB_2EDL803X_G3C Evaluation Board evaluates the EiceDRIVER™ 2EDL803x-G3C junction isolated high-side and low-side gate driver IC. The Infineon Technologies EVAL_HB_2EDL803X_G3C features access to each pin through test pins for probing IC characteristics like propagation delay, rise time, fall time, and boot diode. The open-loop buck topology offers flexibility in defining gate drive waveforms.Features
- Evaluation board for EiceDRIVER gate driver IC 2EDL8033-G3C and 2EDL8034-G3C
- Independent low- and high-side gate drives
- Wide input voltage range from 36V to 75V
- Supports evaluation of basic buck topology
- Easy access to each pin of the driver
- SMA connectors for easy connection to the waveform generator
- Large buck inductor to evaluate a wide range of frequencies and duty cycle
- Various MOSFET package selection
Applications
- Telecom/datacom half- and full-bridge converters
- DC motor drives
- Class D amplifiers
Block Diagram
Yayınlandı: 2023-07-25
| Güncellenmiş: 2023-08-10