Infineon Technologies EVAL_ISO_4DIR1400H Evaluation Board
Infineon Technologies EVAL_ISO_4DIR1400H Evaluation Board is designed to develop and evaluate the performance of the ISOFACE™ quad-channel digital isolators. The evaluation board features the 4DIR1400H isolator with three forward channels, one reverse channel, and a low default output. This board enables high power density designs, high noise immunity, and easy alternative sourcing.Features
- Onboard 4DIR1400H ISOFACE™ quad-channel digital isolator
- High common mode transient immunity
- Wide supply voltage range up to 6.5VDC
- High signaling rate
- Default fail-safe output state
- Component and system-level certification
- Fast switching power switch with high dv/dt
- Enables high power density designs, high noise immunity, and easy alternative sourcing
- Reliable default output state
- Small, easy configuration for evaluation
Applications
- Telecom
- Servers
- Onboard chargers (OBCs)
- Industrial automation
- Motor control
- Industrial SMPS
- EV charging
- Medical equipment
- DC/DC converters
- Traction inverters
Videos
Typical Operation
Yayınlandı: 2023-11-09
| Güncellenmiş: 2023-12-14