Infineon Technologies EVAL-iSSI30R12H Evaluation Board
Infineon Technologies EVAL-iSSI30R12H Evaluation Board evaluates the product features of Infineon’s SSI coreless transformer solid-state isolator, iSSI30R12H, in an application circuit. The EVAL-iSSI30R12H Evaluation Board features the iSSI30R12H and two CoolMOS™ IPT60T022S7 MOSFETs in an AC switch configuration. The control interface can be connected to a pulse generator, a microcontroller, or other digital circuits with an appropriate driving capability of at least 25mA.Features
- Evaluation board with iSSI30R12H and 2x CoolMOS IPT60T022S7 MOSFETs in an AC switch configuration
- Ultra-fast overcurrent detection triggered at 35A typical peak current
- Direct-chip temperature measurement of CoolMOS with shutdown at +155°C
- Fast turn-on
- Fast turn-off after overcurrent and over-temperature protection
- Dynamic Miller clamping
Applications
- Battery management systems (BMS)
- Industrial automation
- Power transmission and distribution
- Smart buildings
- Switched mode power supplies (SMPS)
Specifications
- 2.5V to 3.5V input voltage supply range
- 0V to 3.3V digital signal input range
- ±320V high-voltage power supply input
- 2A maximum AC-15 RMS current
- 7A maximum RMS/DC current
- 45A maximum phase peak current
- 1Hz maximum switching frequency
Diagram
Additional Resources
Yayınlandı: 2024-03-12
| Güncellenmiş: 2024-04-30