Infineon Technologies EVAL-M1-36-45A Evaluation Board

Infineon Technologies EVAL-M1-36-45A Evaluation Board is a complete power stage to drive a 3-phase motor powered by the IRSM836-045MA CIPOS™ Nano IPM. The featured IRSM836-045MA is a 4A, 500V Intelligent Power Module (IPM) designed for small appliance motor drive applications. The EVAL-M1-36-45A Board provides a standardized iMOTION™ MADK M1 platform interface. The Board offers standard oscilloscope probes with easy access to several measurement points.

Features

  • Nominal input voltage 220VAC
  • Up to 85W motor power without heatsink
  • Current sensing for each phase configured
  • Fault diagnostic output
  • PCB is 90mm x 75mm and has two layers with 35µm copper each

Applications

  • Heating ventilation and air conditioning (HVAC)
  • Motor control and drives
  • Residential aircon - motor-, system control, and monitoring

Functional Groups

Infineon Technologies EVAL-M1-36-45A Evaluation Board
Yayınlandı: 2022-06-27 | Güncellenmiş: 2022-07-01