Infineon Technologies EVAL-M1-6ED2230-B1 Evaluation Board

Infineon EVAL-M1-6ED2230-B1 EiceDRIVER™ Gate Driver IC Evaluation Board offers a compatible power board for the iMOTION™ MADK (Modular Application Design Kit) for motor control.

The MADK platform is designed for use with various power stages and different control boards, including the Eval-M1-099M-C or Eval-M1-1302. These boards can easily be interfaced via the 20-pin M1 interface connector to the power boards.

The EVAL-M1-6ED2230-B1 Evaluation Board is intended to give comprehensible power-stage solutions featuring the EiceDRIVER gate driver IC and EasyPIM™ 1B power module. The Board features AC and DC inputs and provides a 3-phase power output. Furthermore, the device contains a single emitter shunt for current sensing and a voltage divider for DC-link voltage measurement.

Features

  • Infineon Thin-Film-SOI technology
  • Fully operational to +1200V
  • Integrated Ultra‐fast Bootstrap Diode and OCP
  • Floating channel designed for bootstrap operation
  • Output source/sink current capability +0.35A/‐0.65A
  • Tolerant to negative transient voltage up to -100V (Pulse width is up 700ns) given by SOI technology
  • Undervoltage lockout for both channels
  • 3.3V, 5V, and 15V input logic compatible
  • Over current protection with ±5% ITRIP threshold
  • Fault reporting, automatic Fault clear, and Enabled function on the same pin (RFE)
  • Matched propagation delay for all channels
  • Integrated 460ns deadtime protection
  • Shoot-through (cross-conduction) protection
  • 1200V, 15A three-phase input rectifier PIM (Power Integrated Modules) IGBT module
  • Fast TRENCHSTOP™ IGBT4, Emitter Controlled 4 diode, and NTC
  • Low switching losses
  • VCEsat with a positive temperature coefficient
  • Low VCEsat
  • Al2O3substrate with low thermal resistance
  • Compact design
  • Solder contact technology
  • Rugged mounting due to integrated mounting clamps

Specifications

  • 6ED2230S12T and FP15R12W1T4 configuration
  • AC/DC input type
  • 2000.0W Pout max
  • Industrial qualification
  • 200.0V min - 800.0V max supply voltage
  • 3-Phase motor topology
  • Up to 2kw motor power range
  • On-board overcurrent protection
  • FP15R12W1T4 15A (TC = 100°C) EasyPIM power module
  • RoHS compliant
  • PCB is 130 x 120mm and has two layers with 35μm copper each

Applications

  • Heating ventilation and air conditioning HVAC
  • Motor control and drives
  • HVAC pumps
  • HVAC ventilation

Layout

Infineon Technologies EVAL-M1-6ED2230-B1 Evaluation Board
Yayınlandı: 2020-01-28 | Güncellenmiş: 2024-09-25