Infineon Technologies EVAL-M1-CM610N3 iMOTION™ MADK Evaluation Board
Infineon Technologies EVAL-M1-CM610N3 iMOTION™ MADK Evaluation Board is a complete power stage powered by the IKCM10H60GA CIPOS™ Mini. The EVAL-M1-CM610N3 Board is designed to drive 3-phase motors up to 750W. The Board supports a MADK M1 20-pin interface connector, allowing connection with EVAL-M1-101T control boards. Combining the EVAL-M1-101T control boards with the EVAL-M1-CM610N3 results in a complete set of hardware for a motor control system.Features
- Power stage to drive 3-phase motor
- 600V blocking voltage
- 10A installed chip current
- 750W output power with passive cooling
- Testpads with hooks to attach standard oscilloscope probes
- Standard MADK M1 interface connector
Applications
- Home appliances
- Multicopters and drones
- Power tools
Block Diagram
Functional Groups
Yayınlandı: 2022-06-27
| Güncellenmiş: 2022-07-20