Infineon Technologies EVAL-M1-IM06B50 Evaluation Board

Infineon Technologies EVAL-M1-IM06B50 iMOTION™ Modular Application Evaluation Board is generated for motor drive applications that utilize CIPOS™ Mini IPM technology and advanced motion control engine (MCE 2.0) technology. The control board is equipped with the M1 20-pin interface connector, such as the EVAL-M1-101T. The IM06B50GC1 CIPOS Mini IPM delivers 600V of voltage and 50A of current rating. The device is optimized for major home appliances, such as air conditioners, pumps, fans, and other low- and medium-power motor drive applications.

The Infineon EVAL-M1-IM06B50 iMOTION Modular Application Evaluation Board is designed to support customers during initial steps in creating applications with the CIPOS Mini IPM IM06B50GC1 and operating any permanent magnet motor through senseless sinusoidal control.

Features

  • Input voltage 85Vac to 265Vac
  • Maximum 20A input and output current
  • Maximum 3000W motor power output
  • Onboard EMI filter
  • Current sensing operational amplifier (OPA) with a single shunt
  • Auxiliary power supply with 15V, 5V
  • Sensing of DC-link voltage
  • Overcurrent hardware protection and overtemperature protection
  • Thermistor output
  • PCB is 166mm x 166mm, with two layers and a thickness of 2oz. copper
  • RoHS compliant

Applications

  • Major home appliances
  • Air conditioners
  • Pumps
  • Fans
  • Low and middle-power motor drives

Block Diagram

Block Diagram - Infineon Technologies EVAL-M1-IM06B50 Evaluation Board

Overview

Infineon Technologies EVAL-M1-IM06B50 Evaluation Board
Yayınlandı: 2025-12-02 | Güncellenmiş: 2026-01-08