Infineon Technologies EVAL-M1-IM523 Evaluation Board
Infineon Technologies EVAL-M1-IM523 Evaluation Board is a complete power stage powered by the CIPOS™ Mini 600V, 17A IM523-X6A Intelligent Power Module (IPM). The Infineon EVAL-M1-IM523 board is also equipped with a MADK™ M1 20-pin interface connector with the matching iMOTION™ MADK control boards. Using it in systems with a mains voltage of 100VAC to 230VAC and an inverter board output power of up to 900W with active cooling is recommended.Features
- Ready to use power stage with 600V IPM
- 85VAC to 255VAC input voltage range
- 15kHz PWM frequency
- 3ARMS input current at 110VAC (output power around 500W)
- 5.5ARMS input current at 220VAC (output power around 900W)
- Up to 900W output power
- Inrush current limiter for circuit protection
- Onboard EMI filter
- CoolSET™-based auxiliary power supply to provide output of 15V and 5.0V
- Overcurrent hardware protection and over-temperature protection
- Sensing of DC-link voltage
- Thermistor output
- Temperature-controlled cooling fan speed adjustment
- 160mm × 115mm PCB, two layers with 1oz. copper
- RoHS-compliant
Applications
- Heating, Ventilation, and Air-Conditioning (HVAC)
- Home appliances
- Motor control
Functional Groups
Block Diagram
Yayınlandı: 2025-01-28
| Güncellenmiş: 2025-02-11