Infineon Technologies EVAL-M1-IM535 Evaluation Board

Infineon Technologies EVAL-M1-IM535 Evaluation Board is designed for applications with the IM535-U6D Intelligent Power Module (IPM). The board can be used to feature and demonstrate the CIPOS™ Mini IPM technology and Advanced Motion Control Engine (MCE 2.0) technology for permanent magnet motor drives over the full speed range. Infineon Technologies EVAL-M1-IM535 Evaluation Board can be used during design-in to evaluate and measure characteristics and proof of datasheet specifications.

Features

  • Power stage to drive 3-phase motor
  • 600V blocking voltage IGBT
  • 3KW output power
  • Standardized iMOTION™ MADK M1 platform interface
  • CIPOS Mini IPM (30A)
  • Evaluate IM535-U6D
  • Easy-to-start evaluation – shorter cycle time to the final product
  • UL-certified package and temperature sensor
  • Smaller footprint to allow smaller PCB
  • High efficiency to save energy
  • ROHS compliant

Applications

  • Heating ventilation and air conditioning (HVAC)
  • Motor control and drives

Diagram

Infineon Technologies EVAL-M1-IM535 Evaluation Board
Yayınlandı: 2020-12-09 | Güncellenmiş: 2024-12-11