Infineon Technologies EVAL-M1-IM828-A Evaluation Board
Infineon EVAL-M1-IM828-A Evaluation Board evaluates the CIPOS™ Maxi devices. The EVAL-M1-IM828-A features the IM828-XCC, one of the CIPOS™ Maxi product family. The IM828-XCC combines six 1200V CoolSiC™ MOSFETs with an optimized 6-channel SOI gate driver. It is optimized for industrial applications like power factor correction for heating, ventilation, air conditioning (HVAC), fan motors, pumps, and motor drives. The Infineon EVAL-M1-IM828-A was developed to support customers during their first steps of applications with CIPOS™ Maxi IPM. Combined with control boards equipped with the M1 20pin interface connector, like EVAL-M1-101T, it demonstrates our CIPOS™ Maxi SiC IPM technology for motor drive.Features
- Ready to use power stage with 1200V IPM to drive 3-phase motor
- Nominal input voltage 380VAC
- Maximum 8kW output power with cooling
- Onboard EMI filter
- Over current protection
- Over temperature protection
- Test pads with hooks to attach standard oscilloscope probes
- Standard MADK M1 20-pin interface connector
- Evaluate the IM828-XCC IPM module for your application
- Gets the user's motor running within one hour in combination with Eval-M1-101T
- Learn more about motor control in the high-voltage domain
Functional Groups
Yayınlandı: 2020-10-20
| Güncellenmiş: 2024-12-09