Infineon Technologies EVAL_XDP710_V2 Evaluation Board

Infineon Technologies EVAL_XDP710_V2 Evaluation Board evaluates the XDP710 hot-swap controller. In conjunction with the EVAL_XDP710_FET module, this evaluation board allows for testing of controlled turn-on of N-channel MOSFETs in various footprints. The EVAL_XDP710_V2 evaluation board features easy input and output connections, per-pin diagnostics, onboard capacitive load, fault, warning, and power-good LEDs. This evaluation board also features easy device address selection, mode configuration, and paralleling of MOSFET. The EVAL_XDP710_V2 evaluation board operates within the 12VDC to 80VDC input and output voltage range and measures 10mm x 135mm x 96mm. Typical applications include AI, ML, GPU accelerator cards, power distribution systems, servers, SMPS, and telecom.

Features

  • Easy input and output connections
  • Provides PMBus™ interface
  • Per pin diagnostics
  • Wide input voltage range
  • On-board capacitive load
  • Fault, warning, and power good LEDs

Specifications

  • 12VDC to 80VDC input and output voltage range
  • 100A maximum output current
  • 6600W maximum output power
  • 10mm x 135mm x 96mm dimensions

Applications

  • Artificial Intelligence (AI), Machine Learning (ML), and GPU accelerator cards
  • Power distribution systems
  • Servers
  • Switched Mode Power Supply (SMPS)
  • Telecom

Components

  • Hot-swap controller XDP™ in 29 lead (6mm x 6mm) VQFN package (XDP710-002)
  • 100V OptiMOS™ 5 power MOSFET in TOLL (IPT015N10N5)
  • 60V N-channel enhancement mode FET in SOT-23 (2N7002)
  • -60V P-channel enhancement mode FET in SC-59 (BSR315P)

Evaluation Board Layout

Infineon Technologies EVAL_XDP710_V2 Evaluation Board

Hardware and Software Requirements for XDP710 Evaluation Platform

• XDP710 evaluation board V2.0
• XDP710 USB dongle USB007 or higher
• XDP designer Graphical User Interface (GUI)

Yayınlandı: 2023-11-14 | Güncellenmiş: 2023-12-05