Infineon Technologies EVAL1EDSICPFC5KWTOBO1 Evaluation Board
Infineon Technologies EVAL1EDSICPFC5KWTOBO1 Evaluation Board is a high-efficiency solution designed for power factor correction (PFC) applications. This 5kW interleaved totem pole PFC board features the 650V CoolSiC™ MOSFET and the EiceDRIVER™ 1ED21271S65F with integrated overcurrent protection (OCP). Operating in Continuous Conduction Mode (CCM), the board achieves an efficiency of 98.7% at half load (2.5kW). The board is optimized for applications requiring robust performance and reliability, such as HVAC systems and general-purpose drivers. With a fixed 400V output DC voltage and peak current limit of 50A, the board ensures stable operation under varying conditions. The Infineon EVAL1EDSICPFC5KWTOBO1 is equipped with advanced digital control via the Infineon XMC™ 4200 series microcontroller, making it a versatile tool for evaluating and measuring characteristic curves during the design-in process.Features
- 218mm x 170mm x 60mm dimensions
- 36W/in3 power density
- 98.7% efficiency at 230VAC half load
- 400VDC output voltage
- 65kHz frequency
- 1ED21271S65F single-channel drive for driving PFC high-/low-side CoolSiC power switch
- 2ED2182S06F high-/low-side driver for driving PFC high-/low-side CoolMOS™ power switch
- CoolSiC IMBG65R022M1H 650V MOSFET
- CoolMOS IPQC60R010S7 600V S7 SJ MOSFET
- XMC 4200 Arm® Cortex®-M4 processor core for PFC control
- ICE2QR2280G for bias supply implementation
- 75VAC to 264VAC range
- <5kW output power
- 50A peak current limit
Applications
- EV charging
- Heating ventilation and air conditioning (HVAC)
- Residential heat pumps
Specifications
- 218mm x 170mm x 60mm dimensions
- 36W/in3 power density
- 98.7% efficiency at 230VAC half load
- 400VDC output voltage
- 65kHz frequency
- 75VAC to 264VAC range
- <5kW output power
- 50A peak current limit
Block Diagram
Yayınlandı: 2025-04-15
| Güncellenmiş: 2025-04-21