Infineon Technologies EVAL6EDL04N02PRTOBO1 Gate Driver Evaluation Board
Infineon EVAL6EDL04N02PRTOBO1 Gate Driver Evaluation Board was developed to show the functionalities and key features of the 6EDL04N02PR. The 6EDL04N02PR is a full bridge 3-phase gate driver IC with LS-SOI technology to control power devices like MOS transistors or 180V IGBTs.Features
- Over-current detection with shunt voltage measurement, latch, and reset functionality
- Under-voltage lockout
- Bootstrap functionality for high-side MOSFETs
- Use of the Internal ultrafast bootstrap diodes of the 6EDL04N02PR
- 15V supply, Reset, High voltage supply, external load
- Status LED for 15V supply, ready, fault, and overcurrent status
- DC link capacitor
Applications
- Home appliances
- Induction heating
- Motor control and drives
- Uninterruptible power supply (UPS)
- Solutions for solar energy systems
- Industrial welding
- Multicopters and drones
- 3D printers
Top View Functions
Yayınlandı: 2020-03-20
| Güncellenmiş: 2024-10-11