Infineon Technologies XENSIV™ PAS CO2 Mini Evaluation Board

Infineon EVALPASCO2MINIBOARDTOBO1 XENSIV™ PAS CO2 Mini Evaluation Board enables the fast prototyping and design of a CO2 sensing application using the Infineon photoacoustic spectroscopy (PAS) CO2 sensor. Using a standard pin header can be plugged in very easily in a target application board, providing flexibility to PCB designers. The Infineon XENSIV PAS CO2 Mini Evaluation Board can be ordered in small quantities: this is more convenient in the early stage of an application development compared to a standard reel.

Features

  • Compatible with XENSIV™ PAS CO2 Sensor2Go Evaluation Kit for accessible lab evaluation
  • Easy connection to application board with standard 2.54mm pin header – no-reflow process needed
  • Access to all signals and functions of the product
  • Compatible with a combined PCB layout supporting reflow assembly for later use

Applications

  • HVAC (heating, ventilation, and air conditioning) systems
  • Smart home and building appliances like air purifiers, lighting, and IoT devices
  • Air quality devices with CO2 alerts

Videos

Block Diagram

Block Diagram - Infineon Technologies XENSIV™ PAS CO2 Mini Evaluation Board
Yayınlandı: 2021-09-10 | Güncellenmiş: 2022-03-11