Infineon Technologies F3L400R10W3S7 EasyPACK™ IGBT Module
Infineon F3L400R10W3S7 EasyPACK™ IGBT Module is the ideal platform to extend current inverter designs to achieve higher power without changing much on the mechanical side. This device offers high current density with low switching losses. The F3L400R10W3S7 includes TrenchstopTM IGBT7 and PressFIT contact technology. The device also includes an integrated NTC temperature sensor. This new package inherits many advantages, such as the flexible pin-grid system, which is very important for customizing. This module is a 400A, 3-level ANPC (advanced neutral point clamping) device aimed at 1500V solar inverter applications.Features
- High current density
- Low switching losses
- Trenchstop™ IGBT7
- Integrated NTC temperature sensor
- PressFIT contact technology
Applications
- 3-level-applications
- Solar applications
Circuit Diagram
Yayınlandı: 2020-04-09
| Güncellenmiş: 2024-10-14