Infineon Technologies FS75R17W2E4P_B11 EasyPACK™ Module
Infineon Technologies FS75R17W2E4P_B11 EasyPACK™ Module features a trench/fieldstop IGBT4 and four emitter-controlled diodes with PressFIT/NTC/TIM. The FS75R17W2E4P_B11 offers low switching losses and a low VCE,sat. The device implements PressFIT contact technology and a rugged mounting design via integrated mounting clamps.Features
- Electrical features
- VCES = 1700V
- IC nom = 75A / ICRM = 150A
- Low switching losses
- Low VCE,sat
- Mechanical features
- Al2O3 substrate with low thermal resistance
- PressFIT contact technology
- Rugged mounting due to integrated mounting clamps
- Compact design
- Pre-applied thermal interface material
Applications
- UPS systems
- Air conditioning
- Motor drives
- Servo drives
- Qualified for industrial applications according to the relevant tests of IEC 60747, 60749 and 60068
Circuit diagram
Yayınlandı: 2022-10-20
| Güncellenmiş: 2024-07-26