Infineon Technologies Half-Bridge Gate Driver ICs
Infineon Technologies Half-Bridge Gate Driver ICs are based on level-shifter Silicon On Insulator (SOI) technology. This technology integrates a low-ohmic ultrafast bootstrap diode and supports higher efficiency and smaller form factors of applications.The 2EDL family ICs are high-voltage half-bridge gate drive ICs with a maximum blocking voltage of 600V. Typical applications are consumer and industrial drives, fans, pumps, induction cooking equipment or switch mode power supplies. The converters can be used for example in drives applications which are basing on Induction Machines (IM) or brushless DC motors. The 2EDL family is designed in SOI technology that provides an excellent ruggedness against negative voltage spikes and noise.
Videos
Yayınlandı: 2019-01-23
| Güncellenmiş: 2024-04-01