Infineon Technologies IFX25001 Low Dropout Voltage Regulators

Infineon Technologies IFX25001 Low Dropout Voltage Regulators are available in a 2.5V, 3.3V, 5.0V, 8.5V, or 10.0V output. They are capable of supplying continuous output current up to 400mA. The Infineon Technologies IFX25001 Low Dropout Voltage Regulators are also protected against overload, short circuit and over-temperature conditions. A wide input voltage range up to 45V enables the IFX25001 Low Dropout Voltage Regulators to operate in a large variety of applications such as appliances, HD televisions, game consoles, and network routers.

Features

  • Output Voltages: 2.5V, 3.3V, 5.0V, 8.5V, or 10.0V
  • Output current up to 400mA
  • Low current consumption
  • Wide input voltage range up to 45V
  • Low dropout voltage
  • Output current limitation
  • Reverse polarity protection
  • Over-temperature shutdown
  • Wide -40°C to 125°C temperature range
  • Green product (RoHS compliant)

Applications

  • Manufacturing Automation
  • Appliances
  • HDTV Televisions
  • Game Consoles
  • Network Routers

Block Diagram

Block Diagram - Infineon Technologies IFX25001 Low Dropout Voltage Regulators

Pin Assignments

Mechanical Drawing - Infineon Technologies IFX25001 Low Dropout Voltage Regulators
Yayınlandı: 2012-03-22 | Güncellenmiş: 2022-03-11