Infineon Technologies IFX90121 Demonstration Board
Infineon Technologies IFX90121 Demonstration Board is designed for industrial step-down DC-DC controllers with a built-in MOSFET for output currents up to 500mA. This board features buck topology and operates within a 4.75V to 45V supply voltage range. Infineon Technologies IFX90121 Demonstration Board is ideal for use in automation, industrial, medical, motor control and drives, and power supplies.Features
- For industrial step-down DC-DC controllers
- Buck topology
- Built-in MOSFET
- Up to 500mA output current
- 4.75V to 45V supply voltage range
- 4.9V to 5.1V output voltage range
Applications
- Automation
- Industrial
- Medical
- Motor control and drives
- Power supplies
Additional Resources
Yayınlandı: 2019-12-12
| Güncellenmiş: 2024-01-24