Infineon Technologies IM69D127 XENSIV™ MEMS Microphone

Infineon Technologies IM69D127 XENSIV™ MEMS Microphone is based on Infineon’s sealed dual membrane MEMS technology, providing high ingress protection (IP57) at a microphone level. The high-performance MEMS microphone is available in a small 3.6mm x 2.5mm package, ideal for compact audio devices like TWS earbuds.

Features

  • Very-low self-noise / very-high SNR (69dB)
  • Selectable power modes for battery critical applications
  • Sealed Dual Membrane (SDM) technology with IP57 ingress protection at microphone level
  • Very-low group delay (9µs)
  • Small package size (3.6mm x 2.5mm x 1mm)
  • Very tight part-to-part phase and sensitivity matching (±1dB)
  • Flat frequency response with a low LFRO (low-frequency roll-off) of 40Hz

Applications

  • TWS earbuds
  • ANC headphones
  • Laptops and tablets
  • Wearables

Block Diagram

Block Diagram - Infineon Technologies IM69D127 XENSIV™ MEMS Microphone
Yayınlandı: 2022-03-28 | Güncellenmiş: 2024-06-13