Infineon Technologies iMOTION™ IMI110 Integrated Power Modules (IPM)

Infineon Technologies iMOTION™ IMI110 Integrated Power Modules (IPMs) combine a PMSM/BLDC motor controller, a 600V three-phase gate driver, and a voltage regulator in an LQFP-40 package. The IMD110 devices drive a wide variety of MOSFETs or IGBTs and are designed to control three-phase motors. The modules perform sensorless field-oriented control (FOC) for a permanent magnet synchronous motor (PMSM). The devices provide application flexibility by utilizing an integrated script engine (small virtual machine) to run user scripts.  

Features

  • Motion Control Engine (MCE) as a ready-to-use control solution for variable-speed drives
  • Integrated script engine for application control customization
  • Integrated drive and system protection features
  • Field-oriented control (FOC) for permanent magnet synchronous motor (PMSM)
  • Flexible space vector PWM for sinusoidal voltage control
  • Current sensing via single or leg shunt
  • Sensorless or Hall sensor operation (analog/digital Hall)
  • Integrated analog comparators for over-current protection
  • Built-in temperature sensor
  • Power factor correction (PFC) control
  • Flexible control input options
    • UART
    • Frequency
    • Duty cycle
    • Analog signal
  • Certified drive safety functions according to IEC/UL 60730-1 Class B
  • High voltage three-phase gate driver with 600V blocking voltage
  • 15V supply voltage for the gate driver
  • Thin-film-SOI-technology with negative transient robustness
  • Ultra-fast integrated bootstrap diodes
  • Integrated 5V voltage regulator for controller supply
  • External 5V output available
  • Small LQFP-40 package with improved clearance and creepage
  • Footprint derived from LQFP-48
  • Moisture Sensitivity Level (MSL) 3
  • Lead-free, Halogen-free, and RoHS compliant

Applications

  • Heating ventilation and air conditioning (HVAC)
  • Refrigeration and freezing (compressor drives)
  • Home appliances
  • Residential aircon (motor, system control, and monitoring)

Diagram

Application Circuit Diagram - Infineon Technologies iMOTION™ IMI110 Integrated Power Modules (IPM)
Yayınlandı: 2022-12-23 | Güncellenmiş: 2023-03-23